+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUHD1A103B

Capacitor: electrolytic; THT; 10mF; 10VDC; Ø16x25mm; Pitch: 7.5mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUHD1A103B

Alternative designations: EEU-HD1A103B

TME Symbol:
EEUHD1A103B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10mF
Operating voltage
10V DC
Body dimensions
Ø16x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Operating temperature
-55...105°C
Operating current
1.89A
Height
25mm
Diameter
16mm
Gross weight9.73 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
*
EEUHD1A103B
0 in TME stock
Net price for quantities from 250 pcs - 1.48 EURGross price for quantities from 250 pcs - 1.48 EUR
Net price for quantities from 500 pcs - 1.39 EURGross price for quantities from 500 pcs - 1.39 EUR
Net price for quantities from 750 pcs - 1.35 EURGross price for quantities from 750 pcs - 1.35 EUR
Net price for quantities from 1000 pcs - 1.32 EURGross price for quantities from 1000 pcs - 1.32 EUR
Net price for quantities from 1250 pcs - 1.30 EURGross price for quantities from 1250 pcs - 1.30 EUR
Net price for quantities from 2500 pcs - 1.26 EURGross price for quantities from 2500 pcs - 1.26 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.