+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUHD1A331B

Capacitor: electrolytic; THT; 330uF; 10VDC; Ø6.3x11.2mm; Pitch: 5mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUHD1A331B

Alternative designations: EEU-HD1A331B

TME Symbol:
EEUHD1A331B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
330µF
Operating voltage
10V DC
Body dimensions
Ø6.3x11.2mm
Terminal pitch
5mm
Tolerance
±20%
Service life
1000h
Operating temperature
-40...105°C
Manufacturer series
HD
Conform to the norm
AEC-Q200
Operating current
0.2A
Height
11.2mm
Diameter
6.3mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUHD1A331B
0 in TME stock
Net price for quantities from 1000 pcs - 0.29 EURGross price for quantities from 1000 pcs - 0.29 EUR
Net price for quantities from 2000 pcs - 0.26 EURGross price for quantities from 2000 pcs - 0.26 EUR
Net price for quantities from 4000 pcs - 0.25 EURGross price for quantities from 4000 pcs - 0.25 EUR
Net price for quantities from 6000 pcs - 0.24 EURGross price for quantities from 6000 pcs - 0.24 EUR
Net price for quantities from 8000 pcs - 0.23 EURGross price for quantities from 8000 pcs - 0.23 EUR
Net price for quantities from 10000 pcs - 0.23 EURGross price for quantities from 10000 pcs - 0.23 EUR
Net price for quantities from 14000 pcs - 0.22 EURGross price for quantities from 14000 pcs - 0.22 EUR
Net price for quantities from 20000 pcs - 0.22 EURGross price for quantities from 20000 pcs - 0.22 EUR
No. of pieces (Multiplicity: 1 000)