+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUHD1A472B

Capacitor: electrolytic; THT; 4700uF; 10VDC; Ø12.5x20mm; Pitch: 5mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUHD1A472B

Alternative designations: EEU-HD1A472B

TME Symbol:
EEUHD1A472B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
4.7mF
Operating voltage
10V DC
Body dimensions
Ø12.5x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
HD
Conform to the norm
AEC-Q200
Operating current
1.26A
Height
20mm
Diameter
12.5mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUHD1A472B
0 in TME stock
Net price for quantities from 250 pcs - 1.05 EURGross price for quantities from 250 pcs - 1.05 EUR
Net price for quantities from 500 pcs - 0.97 EURGross price for quantities from 500 pcs - 0.97 EUR
Net price for quantities from 1000 pcs - 0.91 EURGross price for quantities from 1000 pcs - 0.91 EUR
Net price for quantities from 1500 pcs - 0.88 EURGross price for quantities from 1500 pcs - 0.88 EUR
Net price for quantities from 2000 pcs - 0.85 EURGross price for quantities from 2000 pcs - 0.85 EUR
Net price for quantities from 2500 pcs - 0.84 EURGross price for quantities from 2500 pcs - 0.84 EUR
Net price for quantities from 3000 pcs - 0.82 EURGross price for quantities from 3000 pcs - 0.82 EUR
Net price for quantities from 3500 pcs - 0.82 EURGross price for quantities from 3500 pcs - 0.82 EUR
Net price for quantities from 5000 pcs - 0.79 EURGross price for quantities from 5000 pcs - 0.79 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.