+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUHD1C101B

Capacitor: electrolytic; THT; 100uF; 16VDC; Ø5x11mm; Pitch: 5mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUHD1C101B

Alternative designations: EEU-HD1C101B

TME Symbol:
EEUHD1C101B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
100µF
Operating voltage
16V DC
Body dimensions
Ø5x11mm
Terminal pitch
5mm
Tolerance
±20%
Service life
1000h
Operating temperature
-40...105°C
Manufacturer series
HD
Conform to the norm
AEC-Q200
Operating current
0.11A
Height
11mm
Diameter
5mm
Gross weight0.44 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUHD1C101B
0 in TME stock
Net price for quantities from 1000 pcs - 0.18 EURGross price for quantities from 1000 pcs - 0.18 EUR
Net price for quantities from 2000 pcs - 0.17 EURGross price for quantities from 2000 pcs - 0.17 EUR
Net price for quantities from 4000 pcs - 0.16 EURGross price for quantities from 4000 pcs - 0.16 EUR
Net price for quantities from 6000 pcs - 0.15 EURGross price for quantities from 6000 pcs - 0.15 EUR
Net price for quantities from 8000 pcs - 0.14 EURGross price for quantities from 8000 pcs - 0.14 EUR
Net price for quantities from 10000 pcs - 0.14 EURGross price for quantities from 10000 pcs - 0.14 EUR
Net price for quantities from 14000 pcs - 0.14 EURGross price for quantities from 14000 pcs - 0.14 EUR
Net price for quantities from 20000 pcs - 0.13 EURGross price for quantities from 20000 pcs - 0.13 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.