+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUHD1C103

Capacitor: electrolytic; THT; 10000uF; 16VDC; Ø16x31.5mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
EEUHD1C103

Alternative designations: EEU-HD1C103

TME Symbol:
EEUHD1C103

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10mF
Operating voltage
16V DC
Body dimensions
Ø16x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
HD
Conform to the norm
AEC-Q200
Operating current
2.06A
Height
31.5mm
Diameter
16mm
Gross weight9.873 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUHD1C103
150 in TME stock
Net price for quantities from 1 pcs - 3.69 EURGross price for quantities from 1 pcs - 3.69 EUR
Net price for quantities from 3 pcs - 3.39 EURGross price for quantities from 3 pcs - 3.39 EUR
Net price for quantities from 5 pcs - 3.15 EURGross price for quantities from 5 pcs - 3.15 EUR
Net price for quantities from 10 pcs - 2.70 EURGross price for quantities from 10 pcs - 2.70 EUR
Net price for quantities from 20 pcs - 2.21 EURGross price for quantities from 20 pcs - 2.21 EUR
Net price for quantities from 50 pcs - 1.71 EURGross price for quantities from 50 pcs - 1.71 EUR
Net price for quantities from 100 pcs - 1.61 EURGross price for quantities from 100 pcs - 1.61 EUR
Net price for quantities from 500 pcs - 1.52 EURGross price for quantities from 500 pcs - 1.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs