+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUHD1E103

Capacitor: electrolytic; THT; 10000uF; 25VDC; Ø18x35.5mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
EEUHD1E103

Alternative designations: EEU-HD1E103

TME Symbol:
EEUHD1E103

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10mF
Operating voltage
25V DC
Body dimensions
Ø18x35.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
HD
Conform to the norm
AEC-Q200
Operating current
2.2A
Height
35.5mm
Diameter
18mm
Gross weight13.866 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUHD1E103
244 in TME stock
Net price for quantities from 1 pcs - 4.40 EURGross price for quantities from 1 pcs - 4.40 EUR
Net price for quantities from 3 pcs - 3.59 EURGross price for quantities from 3 pcs - 3.59 EUR
Net price for quantities from 10 pcs - 3.04 EURGross price for quantities from 10 pcs - 3.04 EUR
Net price for quantities from 20 pcs - 2.93 EURGross price for quantities from 20 pcs - 2.93 EUR
Net price for quantities from 50 pcs - 2.41 EURGross price for quantities from 50 pcs - 2.41 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs