+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUHD1E222

Capacitor: electrolytic; THT; 2200uF; 25VDC; Ø12.5x20mm; Pitch: 5mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUHD1E222

Alternative designations: EEU-HD1E222

TME Symbol:
EEUHD1E222

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
2.2mF
Operating voltage
25V DC
Body dimensions
Ø12.5x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
HD
Conform to the norm
AEC-Q200
Operating current
1.09A
Height
20mm
Diameter
12.5mm
Gross weight3.94 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUHD1E222
0 in TME stock
Net price for quantities from 1 pcs - 1.92 EURGross price for quantities from 1 pcs - 1.92 EUR
Net price for quantities from 100 pcs - 1.08 EURGross price for quantities from 100 pcs - 1.08 EUR
Net price for quantities from 200 pcs - 0.99 EURGross price for quantities from 200 pcs - 0.99 EUR
Net price for quantities from 400 pcs - 0.91 EURGross price for quantities from 400 pcs - 0.91 EUR
Net price for quantities from 500 pcs - 0.88 EURGross price for quantities from 500 pcs - 0.88 EUR
Net price for quantities from 600 pcs - 0.88 EURGross price for quantities from 600 pcs - 0.88 EUR
Net price for quantities from 800 pcs - 0.87 EURGross price for quantities from 800 pcs - 0.87 EUR
Net price for quantities from 1000 pcs - 0.85 EURGross price for quantities from 1000 pcs - 0.85 EUR
Net price for quantities from 1500 pcs - 0.82 EURGross price for quantities from 1500 pcs - 0.82 EUR
Net price for quantities from 2600 pcs - 0.81 EURGross price for quantities from 2600 pcs - 0.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs