+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUHD1E332

Capacitor: electrolytic; THT; 3300uF; 25VDC; Ø12.5x25mm; Pitch: 5mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUHD1E332

Alternative designations: EEU-HD1E332

TME Symbol:
EEUHD1E332

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
3.3mF
Operating voltage
25V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
HD
Conform to the norm
AEC-Q200
Operating current
1.4A
Height
25mm
Diameter
12.5mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUHD1E332
0 in TME stock
Net price for quantities from 200 pcs - 1.11 EURGross price for quantities from 200 pcs - 1.11 EUR
Net price for quantities from 400 pcs - 1.05 EURGross price for quantities from 400 pcs - 1.05 EUR
Net price for quantities from 600 pcs - 1.02 EURGross price for quantities from 600 pcs - 1.02 EUR
Net price for quantities from 1000 pcs - 1.00 EURGross price for quantities from 1000 pcs - 1.00 EUR
Net price for quantities from 2600 pcs - 0.96 EURGross price for quantities from 2600 pcs - 0.96 EUR
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.