+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUHD1E471

Capacitor: electrolytic; THT; 470uF; 25VDC; Ø10x12.5mm; Pitch: 5mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUHD1E471

Alternative designations: EEU-HD1E471

TME Symbol:
EEUHD1E471

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
470µF
Operating voltage
25V DC
Body dimensions
Ø10x12.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
HD
Conform to the norm
AEC-Q200
Operating current
0.38A
Height
12.5mm
Diameter
10mm
Gross weight1.53 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUHD1E471
10 in TME stock
Net price for quantities from 1 pcs - 1.04 GBPGross price for quantities from 1 pcs - 1.04 GBP
Net price for quantities from 5 pcs - 0.83 GBPGross price for quantities from 5 pcs - 0.83 GBP
Net price for quantities from 10 pcs - 0.71 GBPGross price for quantities from 10 pcs - 0.71 GBP
Net price for quantities from 25 pcs - 0.58 GBPGross price for quantities from 25 pcs - 0.58 GBP
Net price for quantities from 50 pcs - 0.51 GBPGross price for quantities from 50 pcs - 0.51 GBP
Net price for quantities from 100 pcs - 0.47 GBPGross price for quantities from 100 pcs - 0.47 GBP
Net price for quantities from 200 pcs - 0.44 GBPGross price for quantities from 200 pcs - 0.44 GBP
Net price for quantities from 1000 pcs - 0.40 GBPGross price for quantities from 1000 pcs - 0.40 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs