+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUHD1E472B

Capacitor: electrolytic; THT; 4700uF; 25VDC; Ø16x25mm; Pitch: 7.5mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUHD1E472B

Alternative designations: EEU-HD1E472B

TME Symbol:
EEUHD1E472B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
4.7mF
Operating voltage
25V DC
Body dimensions
Ø16x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
HD
Conform to the norm
AEC-Q200
Operating current
1.75A
Height
25mm
Diameter
16mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUHD1E472B
0 in TME stock
Net price for quantities from 125 pcs - 1.66 EURGross price for quantities from 125 pcs - 1.66 EUR
Net price for quantities from 250 pcs - 1.54 EURGross price for quantities from 250 pcs - 1.54 EUR
Net price for quantities from 500 pcs - 1.42 EURGross price for quantities from 500 pcs - 1.42 EUR
Net price for quantities from 750 pcs - 1.36 EURGross price for quantities from 750 pcs - 1.36 EUR
Net price for quantities from 1000 pcs - 1.32 EURGross price for quantities from 1000 pcs - 1.32 EUR
Net price for quantities from 1250 pcs - 1.29 EURGross price for quantities from 1250 pcs - 1.29 EUR
Net price for quantities from 2000 pcs - 1.24 EURGross price for quantities from 2000 pcs - 1.24 EUR
Net price for quantities from 2500 pcs - 1.23 EURGross price for quantities from 2500 pcs - 1.23 EUR
No. of pieces (Multiplicity: 125)
Minimum order quantity: 125.
Multiplicity: 125.