+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUTP1E182

Capacitor: electrolytic; low ESR; THT; 1800uF; 25VDC; Ø12.5x25mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUTP1E182

Alternative designations: EEU-TP1E182

TME Symbol:
EEUTP1E182

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1.8mF
Operating voltage
25V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Impedance
30mΩ
Operating temperature
-40...135°C
Manufacturer series
TP
Conform to the norm
AEC-Q200
Operating current
1.75A
Height
25mm
Diameter
12.5mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUTP1E182
0 in TME stock
Net price for quantities from 200 pcs - 1.47 USDGross price for quantities from 200 pcs - 1.47 USD
Net price for quantities from 400 pcs - 1.36 USDGross price for quantities from 400 pcs - 1.36 USD
Net price for quantities from 600 pcs - 1.30 USDGross price for quantities from 600 pcs - 1.30 USD
Net price for quantities from 1000 pcs - 1.26 USDGross price for quantities from 1000 pcs - 1.26 USD
Net price for quantities from 2600 pcs - 1.20 USDGross price for quantities from 2600 pcs - 1.20 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.