+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUTP1E472

Capacitor: electrolytic; low ESR; THT; 4700uF; 25VDC; Ø18x31.5mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUTP1E472

Alternative designations: EEU-TP1E472

TME Symbol:
EEUTP1E472

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
4.7mF
Operating voltage
25V DC
Body dimensions
Ø18x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Impedance
16mΩ
Operating temperature
-40...135°C
Manufacturer series
TP
Conform to the norm
AEC-Q200
Operating current
2.9A
Height
31.5mm
Diameter
18mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUTP1E472
0 in TME stock
Net price for quantities from 100 pcs - 2.05 EURGross price for quantities from 100 pcs - 2.05 EUR
Net price for quantities from 500 pcs - 1.94 EURGross price for quantities from 500 pcs - 1.94 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.