+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | SUNON | |
Type of fan | DC | |
Kind of fan | axial | |
Operating voltage | 3...5.5V | |
Fan dimensions | Ø30x8mm | |
Power consumption | 0.4W | |
Current rating | 80mA | |
Fan efficiency | 5.1m3/h | |
Noise level | 17dBA | |
Kind of Bearing | slide | |
Rotational rate/speed | 7000 (±20%)rpm | |
Min. insulation resistance | 10MΩ | |
Impeller material | thermoplastic | |
Enclosure material | thermoplastic | |
Insulation class | A | |
Leads | leads x2 | |
Lead length | 0.15m | |
Operating temperature | -10...90°C | |
Flammability rating | UL94V-0 | |
Fan motor | brushless DC | |
Static pressure | 2.031mm H2O | |
Wire size | 28AWG |