+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EHS-M1TE

Signaller: sound; voice message; 10.8÷35VDC; 105÷110dB; EHS; IP65

Manufacturer: PATLITE

Manufacturer part number:
EHS-M1TE
TME Symbol:
EHS-M1TE

Specification

Manufacturer
PATLITE
Type of signaller
sound
Signalling method
voice message
Sound level
105...110dB
Manufacturer series
EHS
IP rating
IP65
Operating temperature
-20...50°C
Supply voltage
  • 10.8...35V DC
Gross weight1.4762 kg
Certificates

WATCH VIDEO

See other products in this category: Sound Signalling Devices PATLITE,
See other products from this series.:
*
EHS-M1TE
1 in TME stock
Net price for quantities from 1 pcs - 315.16 USDGross price for quantities from 1 pcs - 315.16 USD
Net price for quantities from 6 pcs - 294.14 USDGross price for quantities from 6 pcs - 294.14 USD
Net price for quantities from 12 pcs - 273.13 USDGross price for quantities from 12 pcs - 273.13 USD
No. of pieces (Multiplicity: 1)