+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EKB3D472K16FF8

Capacitor: ceramic; 4700pF; 2kV; ±10%; THT; 7.5mm

Manufacturer: SAMWHA

Manufacturer part number:
EKB3D472K16FF8
TME Symbol:
EKB3D472K16FF8

Specification

Manufacturer
SAMWHA
Type of capacitor
ceramic
Capacitance
4.7nF
Operating voltage
2kV
Tolerance
±10%
Mounting
THT
Terminal pitch
7.5mm
Operating temperature
-25...85°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors SAMWHA,
*
EKB3D472K16FF8
0 in TME stock
Net price for quantities from 700 pcs - 0.06 GBPGross price for quantities from 700 pcs - 0.06 GBP
No. of pieces (Multiplicity: 700)