+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EKE4A472M22DS1

Capacitor: ceramic; 4700pF; 10kV; ±20%; THT; 10mm

Manufacturer: SAMWHA

Manufacturer part number:
EKE4A472M22DS1
TME Symbol:
EKE4A472M22DS1

Specification

Manufacturer
SAMWHA
Type of capacitor
ceramic
Capacitance
4.7nF
Operating voltage
10kV
Tolerance
±20%
Mounting
THT
Terminal pitch
10mm
Operating temperature
-25...85°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors SAMWHA,
*
EKE4A472M22DS1
0 in TME stock
Net price for quantities from 800 pcs - 0.97 GBPGross price for quantities from 800 pcs - 0.97 GBP
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.