+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EKPK

Enclosure: enclosure base; X: 280mm; Y: 380mm; Z: 150mm


Manufacturer: FIBOX

Manufacturer part number:
EKPK
TME Symbol:
EKPK

Specification

Manufacturer
FIBOX
Type of enclosure
enclosure base
Dimension X
280mm
Dimension Y
380mm
Dimension Z
150mm
Enclosure material
polycarbonate
Gross weight1.759 kg
Certificates
EAN code6418074000101

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
*
EKPK
0 in TME stock
Net price for quantities from 1 pcs - 99.45 USDGross price for quantities from 1 pcs - 99.45 USD
Net price for quantities from 4 pcs - 93.24 USDGross price for quantities from 4 pcs - 93.24 USD
Net price for quantities from 16 pcs - 87.02 USDGross price for quantities from 16 pcs - 87.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.