+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-30000

Cable tie; L: 15.2m; W: 12.7mm; black; 1115N; -40÷85°C; Kit: 30 heads

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-30000
TME Symbol:
EL-TY-TELS1-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
15.2m
Tie width
12.7mm
Colour
black
Tie strength
1115N
Operating temperature
-40...85°C
Kit contents
30 heads
Gross weight616.7 g
Certificates
EAN code4031026106809
See other products in this category: Cable Ties HELLERMANNTYTON,
*
111-30000
3 in TME stock
Net price for quantities from 1 set - 77.93 GBPGross price for quantities from 1 set - 77.93 GBP
Net price for quantities from 5 set - 71.44 GBPGross price for quantities from 5 set - 71.44 GBP
Net price for quantities from 15 set - 62.78 GBPGross price for quantities from 15 set - 62.78 GBP
No. of complete sets (Multiplicity: 1)