+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL2004

Automation module: digital output; -25÷60°C; IP20; 24VDC; OUT: 4


Manufacturer: Beckhoff Automation

Manufacturer part number:
EL2004
TME Symbol:
EL2004

Specification

Manufacturer
Beckhoff Automation
Type of automation module
digital output
Operating temperature
-25...60°C
IP rating
IP20
Communictions protocol
EtherCAT
Number of outputs
4
Conform to the norm
ATEX Ex UL
Supply voltage
  • 24V DC
Gross weight57.54 g
Certificates
See other products in this category: I/O Systems and Modules Beckhoff Automation,
*
EL2004
15 in TME stock
Net price for quantities from 1 pcs - 39.24 USDGross price for quantities from 1 pcs - 39.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.