+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL3012

Optotriac; 5kV; triac; DIP6; Ch: 1; 100V/μs

Manufacturer: EVERLIGHT

Manufacturer part number:
EL3012
TME Symbol:
EL3012

Specification

Manufacturer
EVERLIGHT
Type of optocoupler
optotriac
Insulation voltage
5kV
Kind of output
triac
Case
DIP6
Mounting
THT
Number of channels
1
Slew rate
100V/μs
Gross weight0.372 g
Certificates
See other products in this category: Optotriacs EVERLIGHT,
*
EL3012
190 in TME stock
Net price for quantities from 1 pcs - 0.35 EURGross price for quantities from 1 pcs - 0.35 EUR
Net price for quantities from 10 pcs - 0.31 EURGross price for quantities from 10 pcs - 0.31 EUR
Net price for quantities from 65 pcs - 0.29 EURGross price for quantities from 65 pcs - 0.29 EUR
Net price for quantities from 130 pcs - 0.28 EURGross price for quantities from 130 pcs - 0.28 EUR
Net price for quantities from 520 pcs - 0.26 EURGross price for quantities from 520 pcs - 0.26 EUR
Net price for quantities from 1040 pcs - 0.24 EURGross price for quantities from 1040 pcs - 0.24 EUR
Net price for quantities from 2080 pcs - 0.23 EURGross price for quantities from 2080 pcs - 0.23 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 65 pcs