+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL3053

Optotriac; 5kV; triac; DIP6; Ch: 1; EL305X; 1kV/μs

Manufacturer: EVERLIGHT

Manufacturer part number:
EL3053
TME Symbol:
EL3053

Specification

Manufacturer
EVERLIGHT
Type of optocoupler
optotriac
Insulation voltage
5kV
Kind of output
triac
Case
DIP6
Mounting
THT
Number of channels
1
Manufacturer series
EL305X
Slew rate
1kV/μs
Gross weight0.373 g
Certificates
See other products in this category: Optotriacs EVERLIGHT,
See other products from this series.:
*
EL3053
49 in TME stock
Net price for quantities from 1 pcs - 0.39 EURGross price for quantities from 1 pcs - 0.39 EUR
Net price for quantities from 10 pcs - 0.34 EURGross price for quantities from 10 pcs - 0.34 EUR
Net price for quantities from 65 pcs - 0.33 EURGross price for quantities from 65 pcs - 0.33 EUR
Net price for quantities from 130 pcs - 0.31 EURGross price for quantities from 130 pcs - 0.31 EUR
Net price for quantities from 520 pcs - 0.29 EURGross price for quantities from 520 pcs - 0.29 EUR
Net price for quantities from 1040 pcs - 0.27 EURGross price for quantities from 1040 pcs - 0.27 EUR
Net price for quantities from 2080 pcs - 0.26 EURGross price for quantities from 2080 pcs - 0.26 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 65 pcs