+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

EL3061

Optotriac; 5kV; zero voltage crossing driver; DIP6; Ch: 1; EL306X


Manufacturer: EVERLIGHT

Manufacturer part number:
EL3061
TME Symbol:
EL3061

Specification

Manufacturer
EVERLIGHT
Type of optocoupler
optotriac
Insulation voltage
5kV
Kind of output
zero voltage crossing driver
Case
DIP6
Trigger current
15mA
Mounting
THT
Number of channels
1
Manufacturer series
EL306X
Slew rate
1kV/μs
Gross weight0.372 g
Certificates
See other products in this category: Optotriacs EVERLIGHT,
See other products from this series.:
*
EL3061
1553 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 5 pcs - 0.38 USDGross price for quantities from 5 pcs - 0.38 USD
Net price for quantities from 65 pcs - 0.30 USDGross price for quantities from 65 pcs - 0.30 USD
Net price for quantities from 130 pcs - 0.29 USDGross price for quantities from 130 pcs - 0.29 USD
Net price for quantities from 520 pcs - 0.28 USDGross price for quantities from 520 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 65 pcs