+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL3063

Optotriac; 5kV; zero voltage crossing driver; DIP6; Ch: 1; EL306X


Manufacturer: EVERLIGHT

Manufacturer part number:
EL3063
TME Symbol:
EL3063

Specification

Manufacturer
EVERLIGHT
Type of optocoupler
optotriac
Insulation voltage
5kV
Kind of output
zero voltage crossing driver
Case
DIP6
Trigger current
5mA
Mounting
THT
Number of channels
1
Manufacturer series
EL306X
Slew rate
1kV/μs
Gross weight0.368 g
Certificates
See other products in this category: Optotriacs EVERLIGHT,
See other products from this series.:
*
EL3063
88 in TME stock
Net price for quantities from 1 pcs - 0.81 EURGross price for quantities from 1 pcs - 0.81 EUR
Net price for quantities from 5 pcs - 0.41 EURGross price for quantities from 5 pcs - 0.41 EUR
Net price for quantities from 65 pcs - 0.33 EURGross price for quantities from 65 pcs - 0.33 EUR
Net price for quantities from 130 pcs - 0.31 EURGross price for quantities from 130 pcs - 0.31 EUR
Net price for quantities from 520 pcs - 0.28 EURGross price for quantities from 520 pcs - 0.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 65 pcs