+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL6021

Automation module: communication; -25÷60°C; IP20; EtherCAT

Manufacturer: Beckhoff Automation

Manufacturer part number:
EL6021
TME Symbol:
EL6021

Specification

Manufacturer
Beckhoff Automation
Type of automation module
communication
Operating temperature
-25...60°C
IP rating
IP20
Communictions protocol
EtherCAT
Interface
  • full duplex
  • half duplex
  • RS422
  • RS485
  • RxD
  • TxD
Gross weight58.3 g
Certificates
See other products in this category: I/O Systems and Modules Beckhoff Automation,
*
EL6021
2 in TME stock
Net price for quantities from 1 pcs - 202.23 GBPGross price for quantities from 1 pcs - 202.23 GBP
No. of pieces (Multiplicity: 1)