+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ELCT40-S

Current monitoring module; 40A; 113.6x21.5x47.8mm; 24VDC

Manufacturer: ELCO SRL

Manufacturer part number:
ELCT40-S
TME Symbol:
ELCT40-S

Specification

Manufacturer
ELCO SRL
Type of relays accessories
current monitoring module
Max. operating current
40A
Body dimensions
113.6x21.5x47.8mm
Electrical connection
spring-loaded terminals
Controlled parameter
AC current, temperature
Communictions protocol
RS485 Modbus RTU
Kind of temperature sensor
Pt100
Application - series/manufacturer
SSR170, SSR170H
Operating temperature
-20...65°C
Supply voltage
  • 24V DC
Gross weight50 g
Certificates
See other products in this category: One Phase Solid State Relays ELCO SRL,
*
ELCT40-S
0 in TME stock
Net price for quantities from 1 pcs - 125.22 EURGross price for quantities from 1 pcs - 125.22 EUR
Net price for quantities from 5 pcs - 116.88 EURGross price for quantities from 5 pcs - 116.88 EUR
Net price for quantities from 10 pcs - 111.50 EURGross price for quantities from 10 pcs - 111.50 EUR
No. of pieces (Multiplicity: 1)