+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

221636-C2

Knob; Ø: 70mm; Int.thread: M12; 17mm; H: 35mm; technopolymer PA


Manufacturer: ELESA+GANTER

Manufacturer part number:
221636-C2
TME Symbol:
ELK.70B-M12-C2

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
70mm
Internal thread
M12
Thread length
17mm
Height
35mm
Body material
technopolymer PA
Body colour
black
Cap colour
orange
Boss material
brass
Mounting
screwed fole
Manufacturer series
ERGOSTYLE®
Gross weight71.5 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
221636-C2
9 in TME stock
Net price for quantities from 1 pcs - 8.47 EURGross price for quantities from 1 pcs - 8.47 EUR
Net price for quantities from 10 pcs - 7.53 EURGross price for quantities from 10 pcs - 7.53 EUR
Net price for quantities from 50 pcs - 6.40 EURGross price for quantities from 50 pcs - 6.40 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.