+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

220616-C2

Knob; Ø: 70mm; H: 35mm; technopolymer PA; Boss material: steel; ELK.


Manufacturer: ELESA+GANTER

Manufacturer part number:
220616-C2
TME Symbol:
ELK.70FP-A-12-C2

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
70mm
Height
35mm
Body material
technopolymer PA
Body colour
orange
Boss material
steel
Mounting
mounting hole without thread
Manufacturer series
ERGOSTYLE®
Trade name
ELK.
Gross weight130 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
220616-C2
0 in TME stock
Net price for quantities from 1 pcs - 10.53 EURGross price for quantities from 1 pcs - 10.53 EUR
Net price for quantities from 10 pcs - 9.36 EURGross price for quantities from 10 pcs - 9.36 EUR
Net price for quantities from 50 pcs - 7.96 EURGross price for quantities from 50 pcs - 7.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.