+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ELK628

Socket: integrated circuits; ZIF; DIP28; 15.24mm; THT; demountable


Manufacturer: ECE

Manufacturer part number:
ELK628
TME Symbol:
ELK62800

Specification

Manufacturer
ECE
Type of Socket
integrated circuits
Kind of socket
ZIF
Application
DIP28
Row pitch
15.24mm
Max. contact resistance:
10mΩ
Electrical mounting
THT
Sockets features
demountable
Operating temperature
-25...70°C
Terminal pitch
2.54mm
Body colour
blue
Operating voltage
50V DC
Soldering temperature
260°C / 5 s
Operating current
0.1A
Gross weight18.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Test sockets ECE,
*
ELK628
14 in TME stock
Net price for quantities from 1 pcs - 8.62 EURGross price for quantities from 1 pcs - 8.62 EUR
Net price for quantities from 2 pcs - 7.62 EURGross price for quantities from 2 pcs - 7.62 EUR
Net price for quantities from 5 pcs - 6.92 EURGross price for quantities from 5 pcs - 6.92 EUR
Net price for quantities from 20 pcs - 6.24 EURGross price for quantities from 20 pcs - 6.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs