+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EMC1403-2-AIA-TR

IC: temperature sensor; local,remote; -40÷125°C; VDFN10; SMD

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EMC1403-2-AIA-TR
TME Symbol:
EMC1403-2-AIA-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Kind of temperature sensor
local, remote
Temperature measuring range
-40...125°C
Case
VDFN10
Mounting
SMD
Operating voltage
3...3.6V
Kind of package
reel, tape
Integrated circuit features
programmable
Converter resolution
11bit
Operating temperature
-40...125°C
Manufacturer standard package
4000pcs.
Interface
  • serial
  • SMBus
Supply voltage
  • 3...3.6V
Gross weight0.034 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
EMC1403-2-AIA-TR
0 in TME stock
Net price for quantities from 4000 pcs - 0.82 EURGross price for quantities from 4000 pcs - 0.82 EUR
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.