+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EML30US03-E

Converter: AC/DC; 20W; Uin: 85÷264VAC,120÷370VDC; Uout: 3.3VDC


Manufacturer: XP POWER

Manufacturer part number:
EML30US03-E
TME Symbol:
EML30US03-E

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
20W
Input voltage
85...264V AC, 120...370V DC
Output voltage
3.3V DC
Output current
6A
Number of outputs
1
Efficiency
88%
Manufacturer series
EML30
Body dimensions
78.7x38.1x27.9mm
Mounting
PCB
Insulation voltage
4kV
Operating temperature
-20...70°C
Power consumption without load
<0.3W
Switching frequency
70kHz
Electrical connection
THT
Gross weight90 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
EML30US03-E
0 in TME stock
Net price for quantities from 1 pcs - 57.77 EURGross price for quantities from 1 pcs - 57.77 EUR
Net price for quantities from 6 pcs - 47.10 EURGross price for quantities from 6 pcs - 47.10 EUR
Net price for quantities from 10 pcs - 43.72 EURGross price for quantities from 10 pcs - 43.72 EUR
Net price for quantities from 50 pcs - 40.80 EURGross price for quantities from 50 pcs - 40.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.