+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EML30US24-E

Converter: AC/DC; 30W; Uin: 85÷264VAC,120÷370VDC; Uout: 24VDC; 80%


Manufacturer: XP POWER

Manufacturer part number:
EML30US24-E
TME Symbol:
EML30US24-E

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
30W
Input voltage
85...264V AC, 120...370V DC
Output voltage
24V DC
Output current
1.25A
Number of outputs
1
Efficiency
80%
Manufacturer series
EML30
Body dimensions
78.7x30x27.9mm
Mounting
PCB
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-20...70°C
Power consumption without load
<0.3W
Application
medical applications
Switching frequency
70kHz
Electrical connection
THT
Dimensions
Gross weight153.9 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
EML30US24-E
1 in TME stock
Net price for quantities from 1 pcs - 50.74 EURGross price for quantities from 1 pcs - 50.74 EUR
Net price for quantities from 50 pcs - 44.40 EURGross price for quantities from 50 pcs - 44.40 EUR
Net price for quantities from 100 pcs - 42.38 EURGross price for quantities from 100 pcs - 42.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.