+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ENN05004

Enclosure: junction box; X: 98mm; Y: 98mm; Z: 51mm; wall mount; IP55


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ENN05004
TME Symbol:
ENN05004

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
junction box
Dimension X
98mm
Dimension Y
98mm
Dimension Z
51mm
Mounting
wall mount
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Manufacturer series
Mureva Box
Cover colour
grey
Operating temperature
-25...40°C
Gross weight78.04 g
Certificates
See other products in this category: Junction boxes SCHNEIDER ELECTRIC,
See other products from this series.:
*
ENN05004
13 in TME stock
Net price for quantities from 1 pcs - 2.52 EURGross price for quantities from 1 pcs - 2.52 EUR
Net price for quantities from 5 pcs - 2.24 EURGross price for quantities from 5 pcs - 2.24 EUR
Net price for quantities from 10 pcs - 2.11 EURGross price for quantities from 10 pcs - 2.11 EUR
Net price for quantities from 50 pcs - 1.96 EURGross price for quantities from 50 pcs - 1.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs