+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ENN05017

Enclosure: junction box; X: 245mm; Y: 295mm; Z: 125mm; wall mount

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ENN05017
TME Symbol:
ENN05017

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
junction box
Dimension X
245mm
Dimension Y
295mm
Dimension Z
125mm
Mounting
wall mount
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Manufacturer series
Mureva Box
Cover colour
grey
Operating temperature
-25...40°C
Gross weight1.0166 kg
Certificates
See other products in this category: Junction boxes SCHNEIDER ELECTRIC,
See other products from this series.:
*
ENN05017
5 in TME stock
Net price for quantities from 1 pcs - 37.90 USDGross price for quantities from 1 pcs - 37.90 USD
Net price for quantities from 5 pcs - 33.29 USDGross price for quantities from 5 pcs - 33.29 USD
Net price for quantities from 10 pcs - 31.20 USDGross price for quantities from 10 pcs - 31.20 USD
Net price for quantities from 50 pcs - 29.32 USDGross price for quantities from 50 pcs - 29.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.