+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ENN05087

Enclosure: junction box; X: 105mm; Y: 150mm; Z: 80mm; wall mount

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ENN05087
TME Symbol:
ENN05087

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
junction box
Dimension X
105mm
Dimension Y
150mm
Dimension Z
80mm
Mounting
wall mount
IP rating
IP55
Body colour
grey
Manufacturer series
Mureva Box
Cover colour
grey
Operating temperature
-25...40°C
Gross weight300.2 g
Certificates
See other products in this category: Junction boxes SCHNEIDER ELECTRIC,
See other products from this series.:
*
ENN05087
2 in TME stock
Net price for quantities from 1 pcs - 11.77 EURGross price for quantities from 1 pcs - 11.77 EUR
Net price for quantities from 5 pcs - 10.46 EURGross price for quantities from 5 pcs - 10.46 EUR
Net price for quantities from 10 pcs - 9.81 EURGross price for quantities from 10 pcs - 9.81 EUR
Net price for quantities from 50 pcs - 9.15 EURGross price for quantities from 50 pcs - 9.15 EUR
No. of pieces (Multiplicity: 1)