+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EP-CHUPSABSVESA

Enclosure: for computer; ABS; black; X: 99mm; Y: 102mm; Z: 56mm

Manufacturer: AAEON

Manufacturer part number:
EP-CHUPSABSVESA
TME Symbol:
EP-CHUPSABSVESA

Specification

Manufacturer
AAEON
Type of enclosure
for computer
Related items
UPS-C2-A10-0232, UPS-C2-A10-0432, UPS-P4-A10-0432, UPS-P4-A10-0864, UPS-P4-A10-08128
Enclosure material
ABS
Body colour
black
Dimension X
99mm
Dimension Y
102mm
Dimension Z
56mm
Gross weight175.5 g
See other products in this category: Enclosure for Embedded Systems AAEON,
*
EP-CHUPSABSVESA
13 in TME stock
Net price for quantities from 1 pcs - 24.95 USDGross price for quantities from 1 pcs - 24.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.