+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EP1C3T144C7N

IC: FPGA; SMD; TQFP144; Number of macrocells: 2.91k; I/O: 104; 4mA

Manufacturer: INTEL

Manufacturer part number:
EP1C3T144C7N
TME Symbol:
EP1C3T144C7N

Specification

Manufacturer
INTEL
Type of integrated circuit
FPGA
Mounting
SMD
Case
TQFP144
Number of macrocells
2.91k
Number of inputs/outputs
104
Frequency
320MHz
Memory
58.5kB RAM
Quiescent current
4mA
Delay time
7ns
Manufacturer series
Cyclone
Supply voltage
  • 1.425...1.575V DC
Gross weight1 g
Certificates
See other products in this category: Programmable circuits INTEL
*
EP1C3T144C7N
Product withdrawn from the offer
Use the specification table below to search for similar products