+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: INTEL
Manufacturer | INTEL | |
Type of integrated circuit | FPGA | |
Mounting | SMD | |
Case | FBGA484 | |
Number of macrocells | 15k | |
Number of inputs/outputs | 342 | |
Memory | 409.5kB RAM | |
Quiescent current | 2.2mA | |
Delay time | 5ns | |
Manufacturer series | Cyclone II |