+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPN511

Relay: installation; bistable,impulse; NO; for DIN rail mounting

Manufacturer: HAGER

Manufacturer part number:
EPN511
TME Symbol:
EPN511

Specification

Manufacturer
HAGER
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
NO
Mounting
for DIN rail mounting
Max. operating current
16A
Operating temperature
-5...40°C
IP rating
IP20
Supply voltage
  • 12V AC
Gross weight125 g
Certificates
EAN code3250612369607
See other products in this category: Installation Relays HAGER,
*
EPN511
0 in TME stock
Net price for quantities from 1 pcs - 25.59 USDGross price for quantities from 1 pcs - 25.59 USD
Net price for quantities from 6 pcs - 23.88 USDGross price for quantities from 6 pcs - 23.88 USD
Net price for quantities from 12 pcs - 22.18 USDGross price for quantities from 12 pcs - 22.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.