+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPR411A064000EZ

Relay: solid state; Icntrl max: 50mA; 350mA; max.60VAC; max.60VDC

Manufacturer: ECE

Manufacturer part number:
EPR411A064000EZ
TME Symbol:
EPR411A064000EZ

Specification

Manufacturer
ECE
Type of relay
solid state
Control current max.
50mA
Max. operating current
350mA
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
EPR
Relay variant
1-phase, PhotoMOS
On-state resistance
1.4Ω
Mounting
SMT
Case
SOP4
Body dimensions
4.7x4.4x2mm
Operate time
1ms
Operating temperature
-40...85°C
Dimensions
Schematic diagram
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays ECE,
See other products from this series.:
*
EPR411A064000EZ
4093 in TME stock
Net price for quantities from 1 pcs - 0.84 EURGross price for quantities from 1 pcs - 0.84 EUR
Net price for quantities from 5 pcs - 0.77 EURGross price for quantities from 5 pcs - 0.77 EUR
Net price for quantities from 25 pcs - 0.61 EURGross price for quantities from 25 pcs - 0.61 EUR
Net price for quantities from 97 pcs - 0.58 EURGross price for quantities from 97 pcs - 0.58 EUR
Net price for quantities from 485 pcs - 0.51 EURGross price for quantities from 485 pcs - 0.51 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 97 pcs