+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EQCO-FW5001

Module: 1394b Firewire; 32VDC; 50m; 1Gbps; coaxial; 50Ω; Out: SMA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EQCO-FW5001
TME Symbol:
EQCO-FW5001

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
1394b Firewire
Communictions protocol
1394b Firewire
Range
50m
Transfer rate
1Gbps
Kind of cable
coaxial
Wave impedance
50Ω
Kind of input connector
9pin Firewire
Kind of output connector
SMA
Kind of package
box
Supply voltage
  • 32V DC
Gross weight175 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Communication modules - others MICROCHIP TECHNOLOGY,
*
EQCO-FW5001
0 in TME stock
Net price for quantities from 1 pcs - 113.14 USDGross price for quantities from 1 pcs - 113.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.