+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EQCO31X20C1T-I/3DW

IC: driver; 1.25V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EQCO31X20C1T-I/3DW
TME Symbol:
EQCO31X20C1T-I/3DW

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Mounting
SMD
Kind of package
reel, tape
Manufacturer standard package
1000pcs.
Supply voltage
  • 1.25V
Gross weight0.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
EQCO31X20C1T-I/3DW
0 in TME stock
Net price for quantities from 1000 pcs - 14.43 GBPGross price for quantities from 1000 pcs - 14.43 GBP
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.