+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EQCO62R20.3

IC: equalizer; asymetric coax,bidirectional; 1.2VDC; SMD; QFN16

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EQCO62R20.3
TME Symbol:
EQCO62R20.3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
equalizer
Kind of integrated circuit
asymetric coax, bidirectional
Mounting
SMD
Case
QFN16
DC supply current
900mA
Kind of package
tube
Communictions protocol
8b/10b NRZ, CoaXPress
Transfer rate
6.25Gbps
Range
68m
Kind of cable
coaxial
Wave impedance
75Ω
Supply voltage
  • 1.2V DC
Integrated circuit features
  • Power over Cable
  • Video over Coax
Gross weight0.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
EQCO62R20.3
Product withdrawn from the offer
Use the specification table below to search for similar products