+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ER-X048

Air ionizer; bar; ESD; Overall len: 571mm; 0÷50°C; 5bar; ±30V


Manufacturer: PANASONIC

Manufacturer part number:
ER-X048
TME Symbol:
ER-X048

Specification

Manufacturer
PANASONIC
Type of antistatic accessories
air ionizer
Kind of jonizer
bar
Version
ESD
Overall length
571mm
Operating temperature
0...50°C
Operating pressure
5bar
Ion balance
±30V
Decay time
1s/100mm
Gross weight1.675 kg
Certificates
See other products in this category: Ionizers PANASONIC,
*
ER-X048
0 in TME stock
Net price for quantities from 1 pcs - 962.00 EURGross price for quantities from 1 pcs - 962.00 EUR
Net price for quantities from 3 pcs - 902.00 EURGross price for quantities from 3 pcs - 902.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.