+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ER2M

Diode: rectifying; SMD; 1kV; 2A; 75ns; SMB; Ufmax: 1.7V; Ifsm: 50A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
ER2M
TME Symbol:
ER2M-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1kV
Load current
2A
Reverse recovery time
75ns
Semiconductor structure
single diode
Features of semiconductor devices
superfast switching
Case
SMB
Max. forward voltage
1.7V
Max. load current
10A
Max. forward impulse current
50A
Leakage current
5µA
Kind of package
reel, tape
Gross weight0.142 g
Certificates
See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
ER2M
3006 in TME stock
Net price for quantities from 1 pcs - 0.13 GBPGross price for quantities from 1 pcs - 0.13 GBP
Net price for quantities from 10 pcs - 0.10 GBPGross price for quantities from 10 pcs - 0.10 GBP
Net price for quantities from 100 pcs - 0.08 GBPGross price for quantities from 100 pcs - 0.08 GBP
Net price for quantities from 500 pcs - 0.07 GBPGross price for quantities from 500 pcs - 0.07 GBP
Net price for quantities from 1000 pcs - 0.06 GBPGross price for quantities from 1000 pcs - 0.06 GBP
Net price for quantities from 3000 pcs - 0.05 GBPGross price for quantities from 3000 pcs - 0.05 GBP
Net price for quantities from 6000 pcs - 0.05 GBPGross price for quantities from 6000 pcs - 0.05 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs