+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERC418

Relay: installation; monostable; NC x2 + NO x2; 16A; -10÷50°C

Manufacturer: HAGER

Manufacturer part number:
ERC418
TME Symbol:
ERC418

Specification

Manufacturer
HAGER
Type of relay
installation
Relay variant
monostable
Contacts configuration
NC x2 + NO x2
Mounting
for DIN rail mounting
Max. operating current
16A
Operating temperature
-10...50°C
IP rating
IP20
Supply voltage
  • 230V AC
Gross weight211.1 g
Certificates
EAN code3250612400829
See other products in this category: Installation Relays HAGER,
*
ERC418
0 in TME stock
Net price for quantities from 1 pcs - 43.94 USDGross price for quantities from 1 pcs - 43.94 USD
Net price for quantities from 6 pcs - 41.01 USDGross price for quantities from 6 pcs - 41.01 USD
Net price for quantities from 12 pcs - 38.08 USDGross price for quantities from 12 pcs - 38.08 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 pcs