+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERJ6GEYJ153V

Resistor: thick film; 15kΩ; 0805; 125mW; ±5%; ERJ6GEY; 200ppm/°C

Manufacturer: PANASONIC

Manufacturer part number:
ERJ6GEYJ153V

Alternative designations: ERJ-6GEYJ153V

TME Symbol:
ERJ6GEYJ153V

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
15kΩ
Case - inch
0805
Case - mm
2012
Power
0.125W
Tolerance
±5%
Manufacturer series
ERJ6GEY
Temperature coefficient
200ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.024 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJ6GEYJ153V
2864 in TME stock
Net price for quantities from 1 pcs - 0.08 GBPGross price for quantities from 1 pcs - 0.08 GBP
Net price for quantities from 10 pcs - 0.03 GBPGross price for quantities from 10 pcs - 0.03 GBP
Net price for quantities from 50 pcs - 0.02 GBPGross price for quantities from 50 pcs - 0.02 GBP
Net price for quantities from 100 pcs - 0.02 GBPGross price for quantities from 100 pcs - 0.02 GBP
Net price for quantities from 500 pcs - 0.01 GBPGross price for quantities from 500 pcs - 0.01 GBP
Net price for quantities from 1000 pcs - 0.01 GBPGross price for quantities from 1000 pcs - 0.01 GBP
Net price for quantities from 5000 pcs - 0.01 GBPGross price for quantities from 5000 pcs - 0.01 GBP
Net price for quantities from 15000 pcs - 0.01 GBPGross price for quantities from 15000 pcs - 0.01 GBP
Net price for quantities from 25000 pcs - 0.01 GBPGross price for quantities from 25000 pcs - 0.01 GBP
Net price for quantities from 50000 pcs - 0.01 GBPGross price for quantities from 50000 pcs - 0.01 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 5 000 pcs