+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERZE14A821

Varistor: ceramics; THT; 510VAC; 670VDC; 820V; 7.5kA; Ø17.5mm

Manufacturer: PANASONIC

Manufacturer part number:
ERZE14A821

Alternative designations: ERZ-E14A821

TME Symbol:
ERZE14A821

Specification

Manufacturer
PANASONIC
Type of varistor
ceramics
Mounting
THT
Max. operating voltage
510V AC, 670V DC
Varistor voltage
820V
Varistor max current 8/20µs
7.5kA
Terminal pitch
10mm
Body dimensions
Ø17.5mm
Diameter
17.5mm
Height
17.5mm
Gross weight5.445 g
Certificates
See other products in this category: THT varistors PANASONIC,
*
ERZE14A821
0 in TME stock
Net price for quantities from 2000 pcs - 0.64 EURGross price for quantities from 2000 pcs - 0.64 EUR
No. of pieces (Multiplicity: 50)