+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERZV20D331

Varistor: ceramics; THT; 210VAC; 270VDC; 330V; 10kA; Ø21.5mm


Manufacturer: PANASONIC

Manufacturer part number:
ERZV20D331

Alternative designations: ERZ-V20D331

TME Symbol:
ERZV20D331

Specification

Manufacturer
PANASONIC
Type of varistor
ceramics
Mounting
THT
Max. operating voltage
210V AC, 270V DC
Varistor voltage
330V
Varistor max current 8/20µs
10kA
Terminal pitch
10mm
Body dimensions
Ø21.5mm
Diameter
21.5mm
Height
21.5mm
Gross weight4.705 g
Certificates
See other products in this category: THT varistors PANASONIC,
*
ERZV20D331
481 in TME stock
Net price for quantities from 1 pcs - 1.81 GBPGross price for quantities from 1 pcs - 1.81 GBP
Net price for quantities from 2 pcs - 1.27 GBPGross price for quantities from 2 pcs - 1.27 GBP
Net price for quantities from 10 pcs - 1.03 GBPGross price for quantities from 10 pcs - 1.03 GBP
Net price for quantities from 25 pcs - 0.93 GBPGross price for quantities from 25 pcs - 0.93 GBP
Net price for quantities from 50 pcs - 0.85 GBPGross price for quantities from 50 pcs - 0.85 GBP
Net price for quantities from 100 pcs - 0.78 GBPGross price for quantities from 100 pcs - 0.78 GBP
Net price for quantities from 250 pcs - 0.68 GBPGross price for quantities from 250 pcs - 0.68 GBP
Net price for quantities from 500 pcs - 0.61 GBPGross price for quantities from 500 pcs - 0.61 GBP
Net price for quantities from 1000 pcs - 0.54 GBPGross price for quantities from 1000 pcs - 0.54 GBP
Net price for quantities from 5000 pcs - 0.50 GBPGross price for quantities from 5000 pcs - 0.50 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.