+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ES2B-E3/5BT

Diode: rectifying; SMD; 100V; 2A; 50ns; DO214AA,SMB; Ufmax: 0.9V


Manufacturer: VISHAY

Manufacturer part number:
ES2B-E3/5BT
TME Symbol:
ES2B-E3/5BT

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
2A
Reverse recovery time
50ns
Semiconductor structure
single diode
Capacitance
18pF
Case
DO214AA, SMB
Max. forward voltage
0.9V
Max. forward impulse current
50A
Leakage current
0.35mA
Kind of package
13 inch reel
Manufacturer standard package
3200pcs.
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
ES2B-E3/5BT
0 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 3200 pcs - 0.16 USDGross price for quantities from 3200 pcs - 0.16 USD
Net price for quantities from 6400 pcs - 0.15 USDGross price for quantities from 6400 pcs - 0.15 USD
Net price for quantities from 9600 pcs - 0.14 USDGross price for quantities from 9600 pcs - 0.14 USD
Net price for quantities from 16000 pcs - 0.13 USDGross price for quantities from 16000 pcs - 0.13 USD
Net price for quantities from 22400 pcs - 0.12 USDGross price for quantities from 22400 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.