+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ES2D

Diode: rectifying; SMD; 200V; 2A; 20ns; SMB; Ufmax: 0.9V; Ifsm: 50A


Manufacturer: ONSEMI

Manufacturer part number:
ES2D
TME Symbol:
ES2D-ONS

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
2A
Reverse recovery time
20ns
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Capacitance
18pF
Case
SMB
Max. forward voltage
0.9V
Max. forward impulse current
50A
Leakage current
0.35mA
Power dissipation
1.66W
Kind of package
reel, tape
Gross weight0.124 g
Certificates
See other products in this category: SMD universal diodes ONSEMI,
*
ES2D
1942 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.43 EURGross price for quantities from 1 pcs - 0.43 EUR
Net price for quantities from 10 pcs - 0.24 EURGross price for quantities from 10 pcs - 0.24 EUR
Net price for quantities from 50 pcs - 0.18 EURGross price for quantities from 50 pcs - 0.18 EUR
Net price for quantities from 100 pcs - 0.17 EURGross price for quantities from 100 pcs - 0.17 EUR
Net price for quantities from 250 pcs - 0.15 EURGross price for quantities from 250 pcs - 0.15 EUR
Net price for quantities from 500 pcs - 0.14 EURGross price for quantities from 500 pcs - 0.14 EUR
Net price for quantities from 1000 pcs - 0.13 EURGross price for quantities from 1000 pcs - 0.13 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs